
Number
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT2023-1BW40
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (min.)
48 V DC
- Control voltage (max.)
48 V DC
- Control voltage range
48 - 48 V DC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
9 A
- Compatible with
Siemens
- Compatible with series
Siemens S0 type
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
85 mm
- Depth
107 mm
- Dim
(W x H x D) 45 x 85 x 107 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
4 kW
3
1
1
9 A
40 A
Screw connection
DC
8.5 A
3.67749375
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1746224 Siemens 3RT2023-1BW40 Electrical contactor 3 makers 690 V AC + auxiliary contact Compatible with (relay brand): Siemens
User & Safety Instructions
User & Safety Instructions 1746224 Siemens 3RT2023-1BW40 Electrical contactor 3 makers 690 V AC + auxiliary contact Compatible with (relay brand): Siemens
Description
Contactor relay, 4 NO, 220 V DC, Size S00, screw terminal reinforced standard mounting rail installation
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































