
Number
Total (€ 189.99 / piece)
€ 189.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Electrical contactor
- Type
3RT2026-2CK64-3MA0
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (min.)
110 V AC
- Control voltage (max.)
120 V AC
- Control voltage range
110 - 120 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
25 A
11 kW
- Compatible with
Siemens
- Compatible with series
Siemens S0 type
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
102 mm
- Depth
144 mm
- Dim
(W x H x D) 45 x 102 x 144 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
11 kW
3
2
2
25 A
40 A
Spring clamp connection
AC
15.5 A
11.03248125
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745764 Siemens 3RT2026-2CK64-3MA0 Electrical contactor 3 makers 11 kW 690 V AC + varistor Compatible with (relay brand): Siemen
User & Safety Instructions
User & Safety Instructions 1745764 Siemens 3RT2026-2CK64-3MA0 Electrical contactor 3 makers 11 kW 690 V AC + varistor Compatible with (relay brand): Siemen
Description
power contactor, AC-3 25 A, 11 kW / 400 V 1 NO + 1 NC, 110 V AC, 50 Hz, 120 V, 60 Hz, 3-pole, Size S0, Spring-type terminal upright mounting position
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































