• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2027-1AL20-1AA0 Contactor 3 makers 690 V AC + auxiliary contact 1 pc(s)

Image similar
Product type
Contactor
No. of pins
3-pin
Nominal voltage
690 V AC
Connection
Screw terminal
Type
3RT2027-1AL20-1AA0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-strand: 10 mm²
  • Conductor cross-section for finely-stranded: 10 mm²
Product type

Contactor

Type

3RT2027-1AL20-1AA0

Type

S0

No. of pins

3-pin

Contact type

3 makers

Auxiliary contact type

1 maker

Nominal voltage

690 V AC

Control voltage (max.)

230 V AC

Control voltage range

230 V AC (max)

Switching voltage (max.)

690 V AC

Permanent current (max.)

32 A

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Screw terminal

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

45 mm

Height

85 mm

Depth

97 mm

Dim

(W x H x D) 45 x 85 x 97 mm

Content

1 pc(s)

RoHS-compliant

Yes

15 kW

3

1

1

32 A

50 A

Screw connection

AC

22 A

11.0 kW

14.709975

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1682340 Siemens 3RT2027-1AL20-1AA0 Contactor 3 makers 690 V AC + auxiliary contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1682340 Siemens 3RT2027-1AL20-1AA0 Contactor 3 makers 690 V AC + auxiliary contact 1 pc(s)

Description

22MM ROUND METAL ACTUATOR: RONIS LOCK WITH 2 KEYS MOMENTARY CONTACT 3 SWITCH POSITIONS I-O-II LOCK NUMBER 455, REMOVE O WITH HOLDER !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1050-4CM01-0AA0 + 3SU1550-0AA10-0AA0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)