
Number
Total (€ 219.99 / piece)
€ 219.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Packaging type
Piece
- Product type
Contactor
- Type
3RT2027-2AN24
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Auxiliary contact type
2 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
220 V AC
- Control voltage range
220 V AC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
32 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
102 mm
- Depth
144 mm
- Dim
(W x H x D) 45 x 102 x 144 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
15 kW
3
2
2
32 A
50 A
Spring clamp connection
AC
22 A
14.709975
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745962 Siemens 3RT2027-2AN24 Contactor 3 makers 690 V AC + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(
User & Safety Instructions
User & Safety Instructions 1745962 Siemens 3RT2027-2AN24 Contactor 3 makers 690 V AC + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(
Description
Traction contactor, AC-3 50 A, 22 kW / 400 V 2 NO + 2 NC 72 V DC, 0.7-1.25* US, with varistor, 3-pole, Size S2, Spring-type terminal
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















































