
Number
Total (€ 179.99 / piece)
€ 179.99
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 50 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Packaging type
Piece
- Product type
Electrical contactor
- Type
3RT2035-3CL24-3MA0
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
41 A
- Compatible with
Siemens
- Compatible with series
Siemens S2 type
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
114 mm
- Depth
178 mm
- Dim
(W x H x D) 55 x 114 x 178 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
18.5 kW
3
2
2
41 A
60 A
230-230 V
230-230 V
Screw connection
AC
35 A
22.065
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1747617 Siemens 3RT2035-3CL24-3MA0 Electrical contactor 3 makers 690 V AC + varistor Compatible with (relay brand): Siemens Piec
User & Safety Instructions
User & Safety Instructions 1747617 Siemens 3RT2035-3CL24-3MA0 Electrical contactor 3 makers 690 V AC + varistor Compatible with (relay brand): Siemens Piec
Description
Power contactor, AC-3 25 A, 11 kW / 400 V 1 NO + 1 NC, 24 V DC with varistor 3-pole, Size S0 Screw terminal
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


















































