• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2036-1AC20 Electrical contactor 3 makers 22 kW 690 V AC + auxiliary contact Compatible with (relay brand): Si

1/5
Image similar
Product type
Electrical contactor
No. of pins
3-pin
Nominal voltage
690 V AC
Power
22 kW
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-strand: 50 mm²
  • Conductor cross-section for finely-stranded: 35mm²
Packaging type

Piece

Product type

Electrical contactor

Type

3RT2036-1AC20

Type

S2

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

690 V AC

Control voltage (min.)

24 V AC

Control voltage (max.)

24 V AC

Control voltage range

24 - 24 V AC

Switching voltage (max.)

690 V AC

Permanent current (max.)

51 A

22 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

55 mm

Height

114 mm

Depth

130 mm

Dim

(W x H x D) 55 x 114 x 130 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

22 kW

3

1

1

51 A

70 A

Screw connection

AC

41 A

29.41995

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1747629 Siemens 3RT2036-1AC20 Electrical contactor 3 makers 22 kW 690 V AC + auxiliary contact Compatible with (relay brand): Si

User & Safety Instructions

User & Safety Instructions 1747629 Siemens 3RT2036-1AC20 Electrical contactor 3 makers 22 kW 690 V AC + auxiliary contact Compatible with (relay brand): Si

Description

22MM METAL ROUND ACTUATOR: SELECTOR SWITCH LONG HANDLE LATCHING 2 SWITCH POSITIONS O-I ILLUMINABLE WITH HOLDER BLUE !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1052-2CF50-0AA0 + 3SU1550-0AA10-0AA0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)