• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2037-1NB36 Contactor 3 makers 690 V AC 1 pc(s)

1/5
Image similar
Product type
Contactor
No. of pins
3-pin
Nominal voltage
690 V AC
Connection
Screws
Type
3RT2037-1NB36
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 405.00 / piece)
€ 405.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage, AC/DC
  • Conductor cross-section single or multi-strand: 50 mm²
  • Conductor cross-section for finely-stranded: 35mm²
Product type

Contactor

Type

3RT2037-1NB36

Type

S2

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

690 V AC

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

75 mm

Height

114 mm

Depth

130 mm

Dim

(W x H x D) 75 x 114 x 130 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

30 kW

3

2

2

65 A

80 A

Screw connection

AC/DC

55 A

36.7749375

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1702490 Siemens 3RT2037-1NB36 Contactor 3 makers 690 V AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1702490 Siemens 3RT2037-1NB36 Contactor 3 makers 690 V AC 1 pc(s)

Description

Module connector, 33.5 cm, for Function modules 3RA27 14-pole

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)