
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 50 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Product type
Contactor
- Type
3RT2038-1AB04
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 V AC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
80 A
37 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
114 mm
- Depth
174 mm
- Dim
(W x H x D) 55 x 114 x 174 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
37 kW
3
2
2
80 A
90 A
Screw connection
AC
55 A
36.7749375
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745785 Siemens 3RT2038-1AB04 Contactor 3 makers 37 kW 690 V AC + auxiliary contact Compatible with (relay brand): Siemens 1 pc(
User & Safety Instructions
User & Safety Instructions 1745785 Siemens 3RT2038-1AB04 Contactor 3 makers 37 kW 690 V AC + auxiliary contact Compatible with (relay brand): Siemens 1 pc(
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































