
Number
Total (€ 345.00 / piece)
€ 345.00
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 50 mm²
- Conductor cross-section for finely-stranded: 35mm²
- Packaging type
Piece
- Product type
Contactor
- Type
3RT2038-1AF04
- Type
S2
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (min.)
110 V AC
- Control voltage (max.)
110 V AC
- Control voltage range
110 - 110 V AC
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
80 A
37 kW
- Compatible with
Siemens
- Compatible with series
Siemens S2 type
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
55 mm
- Height
114 mm
- Depth
174 mm
- Dim
(W x H x D) 55 x 114 x 174 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
37 kW
3
2
2
80 A
90 A
Screw connection
AC
55 A
36.7749375
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1745791 Siemens 3RT2038-1AF04 Contactor 3 makers 37 kW 690 V AC + auxiliary contact Compatible with (relay brand): Siemens Piece
User & Safety Instructions
User & Safety Instructions 1745791 Siemens 3RT2038-1AF04 Contactor 3 makers 37 kW 690 V AC + auxiliary contact Compatible with (relay brand): Siemens Piece
Description
Traction contactor, AC-3 80 A, 37 kW / 400 V 1 NO + 1 NC 110 V DC, 0.7-1.25* Us with varistor 3-pole, Size S2, screw terminals
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




















































