• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2047-1AF00 Contactor 3 makers 55 kW 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens Sing

1/4
Image similar
Product type
Contactor
No. of pins
3-pin
Nominal voltage
1000 V AC
Power
55 kW
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-strand: 70 mm²
  • Conductor cross-section for finely-stranded: 50 mm²
Packaging type

Single

Product type

Contactor

Type

3RT2047-1AF00

Type

S3

No. of pins

3-pin

Contact type

3 makers

Nominal voltage

1000 V AC

Control voltage (max.)

110 V AC

Control voltage range

110 V AC (max)

Switching voltage (max.)

1000 V AC

Permanent current (max.)

110 A

55 kW

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Screws

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

70 mm

Height

140 mm

Depth

152 mm

Dim

(W x H x D) 70 x 140 x 152 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

55 kW

3

1

1

110 A

130 A

Screw connection

AC

97 A

55.16240625

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1699223 Siemens 3RT2047-1AF00 Contactor 3 makers 55 kW 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens Sing

Datasheet 1699223 Siemens 3RT2047-1AF00 Contactor 3 makers 55 kW 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens Sing

User & Safety Instructions

User & Safety Instructions 1699223 Siemens 3RT2047-1AF00 Contactor 3 makers 55 kW 1000 V AC + auxiliary contact Compatible with (relay brand): Siemens Sing

Description

22MM METAL ROUND COMPLETE UNIT COMBINATION: INDICATOR LIGHT WITH SMOOTH LENSE NON-ILLUMINATED WITH LAMP HOLDER BA 9S WITHOUT LAMP SCREW TERMINAL WITH HOLDER CLEAR !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1051-6AA70-0AA0 +

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)