
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Contactor
- Type
3RT2325-1AG20
- Type
S0
- No. of pins
4-pin
- Contact type
4 makers
- Auxiliary contact type
1 maker
1 breaker
- Control voltage (max.)
110 V AC
- Control voltage range
110 V AC (max)
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
35 A
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
60 mm
- Height
85 mm
- Depth
97 mm
- Dim
(W x H x D) 60 x 85 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
7.5 kW
4
1
1
15.5 A
35 A
Screw connection
AC
15.5 A
7.5 kW
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1721327 Siemens 3RT2325-1AG20 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1721327 Siemens 3RT2325-1AG20 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































