• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2325-2BF40 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)

EAN:
Part number:
Item no:
1/5
Image similar
Product type
Contactor
No. of pins
4-pin
Connection
Spring-loaded connector
Packaging type
Piece
Type
3RT2325-2BF40
Datasheet (PDF)
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: DC
  • Conductor cross-section single or multi-strand: 10 mm²
  • Conductor cross-section for fine-wire: 6 mm²
Packaging type

Piece

Product type

Contactor

Type

3RT2325-2BF40

Type

S0

No. of pins

4-pin

Contact type

4 makers

Auxiliary contact type

1 maker

1 breaker

Control voltage (max.)

110 V DC

Control voltage range

110 V DC (max)

Switching voltage (max.)

400 V AC

Permanent current (max.)

35 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Spring-loaded connector

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

60 mm

Height

102 mm

Depth

107 mm

Dim

(W x H x D) 60 x 102 x 107 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

7.5 kW

4

1

1

15.5 A

35 A

Spring clamp connection

DC

15.5 A

7.5 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1700453 Siemens 3RT2325-2BF40 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1700453 Siemens 3RT2325-2BF40 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Circuit breaker size S0 for motor protection, CLASS 10 A-release 2.8...4 A N release 52 A Spring-type terminal Standard switching capacity with transverse auxiliary switches 1 NO+1 NC

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)