• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2325-2BM40 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

1/5
Image similar
Product type
Contactor
No. of pins
4-pin
Connection
Spring-loaded connector
Type
3RT2325-2BM40
Type
S0
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: DC
  • Conductor cross-section single or multi-strand: 10 mm²
  • Conductor cross-section for fine-wire: 6 mm²
Product type

Contactor

Type

3RT2325-2BM40

Type

S0

No. of pins

4-pin

Contact type

4 makers

Auxiliary contact type

1 maker

1 breaker

Control voltage (max.)

220 V DC

Control voltage range

220 V DC (max)

Switching voltage (max.)

400 V AC

Permanent current (max.)

35 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Spring-loaded connector

Durability

1000 0000

IP20

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

60 mm

Height

102 mm

Depth

107 mm

Dim

(W x H x D) 60 x 102 x 107 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

7.5 kW

4

1

1

15.5 A

35 A

Spring clamp connection

DC

15.5 A

7.5 kW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729900 Siemens 3RT2325-2BM40 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729900 Siemens 3RT2325-2BM40 Contactor 4 makers + auxiliary contact Compatible with (relay brand): Siemens 1 pc(s)

Description

SENTRON, measuring Instrument, 7KM PAC4200 and mounting rail adapter, LCD, l-l: 500 V, l-n: 289 v, modbus tcp, optional MODBUS RTU / profinet / profibus / di/do, APparent / active / reactive energy / cos phi, harmonics: 3Rd - 31st, thd, cl. 0.2 Acc. to IEC61557- 12 or cl. 0.2s acc. to IEC62053-22, extra-low voltage power supply unit, DC, screw connection

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)