• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2336-1AP00 Contactor 4 makers + auxiliary contact Piece 1 pc(s)

1/4
Image similar
Product type
Contactor
No. of pins
4-pin
Connection
Screw terminal
Packaging type
Piece
Type
3RT2336-1AP00
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: AC
  • Conductor cross-section single or multi-strand: 50 mm²
  • Conductor cross-section for finely-stranded: 35mm²
Packaging type

Piece

Product type

Contactor

Type

3RT2336-1AP00

Type

S2

No. of pins

4-pin

Contact type

4 makers

Auxiliary contact type

1 maker

1 breaker

Control voltage (max.)

230 V AC

Control voltage range

230 V AC (max)

Switching voltage (max.)

400 V AC

Permanent current (max.)

60 A

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

Connection

Screw terminal

Durability

1000 0000

IP20

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

75 mm

Height

114 mm

Depth

130 mm

Dim

(W x H x D) 75 x 114 x 130 mm

Content

1 pc(s)

RoHS-compliant

Yes

TRUE

4

1

1

38 A

60 A

230-230 V

Screw connection

AC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1730071 Siemens 3RT2336-1AP00 Contactor 4 makers + auxiliary contact Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1730071 Siemens 3RT2336-1AP00 Contactor 4 makers + auxiliary contact Piece 1 pc(s)

Description

SIRIUS soft starter 200-480 V 570 A, 110-250 V AC Screw terminals

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)