1/4
Image similar
Contactor
3RT2337-1AP00
S2
4-pin
4 makers
1 maker
1 breaker
230 V AC
230 V AC (max)
400 V AC
110 A
+ auxiliary contact
Snap-in
Screw-fit
1000 0000
IP20
-40 °C
+70 °C
75 mm
114 mm
130 mm
(W x H x D) 75 x 114 x 130 mm
1 pc(s)
Yes
TRUE
4
1
1
38 A
110 A
230-230 V
Screw connection
AC
yes
Datasheet 1700489 Siemens 3RT2337-1AP00 Contactor 4 makers + auxiliary contact 1 pc(s)
User & Safety Instructions 1700489 Siemens 3RT2337-1AP00 Contactor 4 makers + auxiliary contact 1 pc(s)
The necessary accessories are required to use the article as described.