
Number
Total (€ 149.99 / piece)
€ 149.99
incl. VAT
Only 2 Piece(s) available
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Product type
Contactor
- Type
3RT2526-1AP00
- Type
S0
- No. of pins
4-pin
- Contact type
2 breakers
2 makers
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
25 A
11 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screws
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
61 mm
- Height
85 mm
- Depth
97 mm
- Dim
(W x H x D) 61 x 85 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Weight
0.48
TRUE
11 kW
2
2
1
1
25 A
40 A
Screw connection
AC
11.032
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1736339 Siemens 3RT2526-1AP00 Contactor 2 breakers, 2 makers 11 kW + auxiliary contact Compatible with (relay brand): Siemens 1
User & Safety Instructions
User & Safety Instructions 1736339 Siemens 3RT2526-1AP00 Contactor 2 breakers, 2 makers 11 kW + auxiliary contact Compatible with (relay brand): Siemens 1
Description
power contactor, AC-3 95 A, 45 kW / 400 V 1 NO + 1 NC, 83-155 V AC/DC 3-pole, 3 NO, Size S3 Spring-type terminal integrated varistor
What kind of Contactors are you looking for?
- ABB contactor
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













































