• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3RT2936-6E Contact Compatible with (relay brand): Siemens 1 pc(s)

1/3
Image similar
Product type
Contact
No. of pins
4-pin
Type
3RT2936-6E
Compatible with
Siemens
Compatible with series
Siemens Sirius series
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Switching piece for 3RT 2322 4S, the main contacts, 3 moving and 6 fixed contacts

Our service for you

Technical specifications

Product type

Contact

Type

3RT2936-6E

No. of pins

4-pin

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1729702 Siemens 3RT2936-6E Contact Compatible with (relay brand): Siemens 1 pc(s)

Datasheet 1729702 Siemens 3RT2936-6E Contact Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729702 Siemens 3RT2936-6E Contact Compatible with (relay brand): Siemens 1 pc(s)

Description

Switching piece set for 3 rd 2322 4S, the main contacts, consists of 3 moving and 6 fixed contacts and ersatzpol simply, efficiently, always up-to-date-the SIRIUS modular system.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)