
Technical specifications
- Weight: 20g
- Packaging type
Piece
- Product type
EPO switch
- Switch/button features
round
- Casing/button colour
Red
- Functions
latch
- Type
It doesn't have single device round with latching in accordance with ISO13850
- Lighting type
None
- Mounting type
Front mounting
- Print motif
EMERGENCY STOP
- Material
Plastic
- Min. temperature
-25 °C
- Shape
Round
- Max. temperature
+70 °C
- (Ø)
28.5 mm
- Recess length
21 mm
- Durability
3000000
- Recess diameter
16 mm
- Recess depth
50 mm
- Recess width
28.5 mm
- Front panel cut-out
16 mm
IP65
- Content
1 pc(s)
- Dim
(Ø) 28.5 mm
- RoHS-compliant
Yes
- Type
3SB2000-1AC01
16 mm
Red
FALSE
1
FALSE
IP65
28.5 mm
21 mm
FALSE
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729907 Siemens 3SB20001AC01 3SB2000-1AC01 EPO switch latch (Ø) 28.5 mm IP65 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1729907 Siemens 3SB20001AC01 3SB2000-1AC01 EPO switch latch (Ø) 28.5 mm IP65 1 pc(s) Piece




























