• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB20010AC01 3SB2001-0AC01 Illuminated push button momentary Red (Ø) 19 mm IP65 1 pc(s)

Product type
Illuminated push button
Lighting type
LED
Recess diameter
16 mm
IP rating
IP65
Switch/button features
planar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Weight: 20g
Product type

Illuminated push button

Switch/button features

planar

Casing/button colour

Red

Functions

momentary

Type

Single device round

Lighting type

LED

Mounting type

Front mounting

Colour

Red

Material

Plastic

Min. temperature

-25 °C

Shape

Round

Max. temperature

+70 °C

(Ø)

19 mm

Recess length

8 mm

Durability

3000000

Recess diameter

16 mm

Recess depth

50 mm

Recess width

19 mm

Front panel cut-out

19 mm

IP65

Content

1 pc(s)

Dim

(Ø) 19 mm

RoHS-compliant

Yes

Type

3SB2001-0AC01

16 mm

Red

TRUE

1

FALSE

FALSE

Black

IP65

FALSE

Plastic

TRUE

Other

FALSE

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706055 Siemens 3SB20010AC01 3SB2001-0AC01 Illuminated push button momentary Red (Ø) 19 mm IP65 1 pc(s)

Datasheet 1706055 Siemens 3SB20010AC01 3SB2001-0AC01 Illuminated push button momentary Red (Ø) 19 mm IP65 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1706055 Siemens 3SB20010AC01 3SB2001-0AC01 Illuminated push button momentary Red (Ø) 19 mm IP65 1 pc(s)

Description

22MM PLASTIC ROUND ACTUATOR: ILLUMINATED PUSHBUTTON WITH FLAT BUTTON ILLUMINABLE INCL. HOLDER FOR 3 ELEMENTS WITH HOLDER GREEN, SOLVENT-RESISTANT NOT INSCRIBABLE WITH LASER !!! Phased-out product !!! SIRIUS ACT 3SU1 is successor Preferred successor type is 3SU1001-0AB40-0AA0 +

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

More interesting products

(*All information is plus legal VAT)