Image similar
Piece
Illuminated push button
Planar
Front ring (PVC)
incl. lighting
Button
Black
Blue
Blue
19 mm
Flat push-button
16 mm
momentary
3000000
16 mm
Single unit round
IP65
-25 °C
+70 °C
1 x Off/(On)
19 mm
8 mm
16 mm
1 pc(s)
(Ø x H) 16 mm x 8 mm
Yes
50 mm
3SB2001-0AF01
IP65
not relevant
Datasheet 2863717 Siemens 3SB20010AF01 3SB2001-0AF01 Illuminated push button Planar, Front ring (PVC) Button Black, Blue 1 pc(s) Piece
User & Safety Instructions 2863717 Siemens 3SB20010AF01 3SB2001-0AF01 Illuminated push button Planar, Front ring (PVC) Button Black, Blue 1 pc(s) Piece