1/3
Image similar
Piece
Illuminated push button
Front ring (steel)
round
incl. lighting
Button
Yellow
Sand grey
Yellow
Yellow
38 mm
Round
momentary
3000000
30.5 mm
Actuating/signaling element
IP66
IP67
IP69/IP69K
-25 °C
+70 °C
1 x Off/(On)
38 mm
38 mm
30 mm
1 pc(s)
(Ø x H) 30 mm x 38 mm
Yes
0.0693 kg
31.1 mm
3SU1061-0JB30-0AA0
Other
yes
Datasheet 2863807 Siemens 3SU10610JB300AA0 3SU1061-0JB30-0AA0 Illuminated push button Front ring (steel), round Button Sand grey, Yellow 1
User & Safety Instructions 2863807 Siemens 3SU10610JB300AA0 3SU1061-0JB30-0AA0 Illuminated push button Front ring (steel), round Button Sand grey, Yellow 1
The necessary accessories are required to use the article as described.