
1/3
Image similar
Illuminated push button
Front ring (steel)
round
incl. lighting
Button
Clear
Sand grey
Clear
Sand grey
38 mm
Blank
Round
momentary
3000000
30.5 mm
Actuating/signaling element
IP66
IP67
IP69/IP69K
-25 °C
+70 °C
1 x Off/(On)
38 mm
38 mm
1 pc(s)
(W x H x D) 38 x 38 x 31.1 mm
Yes
0.0682 kg
31.1 mm
3SU1061-0JB70-0AA0
yes
Datasheet 2863810 Siemens 3SU10610JB700AA0 3SU1061-0JB70-0AA0 Illuminated push button Front ring (steel), round Button Sand grey, Clear 1
User & Safety Instructions 2863810 Siemens 3SU10610JB700AA0 3SU1061-0JB70-0AA0 Illuminated push button Front ring (steel), round Button Sand grey, Clear 1
The necessary accessories are required to use the article as described.