
Highlights & Details
Pushbutton, illuminated, 30mm, round, metal, matt, green
Our service for you
Technical specifications
- Number of command points: 1
- Actuator type: Push button, flat
- Installation width 38 mm
- Mounting height 4.2 mm
- Material / actuator: Plastic
- Product component / front ring: Yes
- Product extension / optional / Lamp: Yes
- Design of the front ring: Flat
- Installation depth: 31.1 mm
- Shape / installation opening: Round
- Switching frequency / maximum [1/h]: 3600
- Vibration resistance: 10 ... 500 Hz 5G
- Operating equipment protection class: I
- Positive tolerance of the installation diameter: 0.5 mm
- Product extension / optional / contact module: Yes
- Product type
Illuminated push button
- Switch/button features
Front ring (steel)
round
- Lighting type
incl. lighting
- Operation type
Button
- Colour
Green
- Factory colour
Sand grey
Green
- Case colour
Green
- Button Ø
38 mm
- Shape
Round
- Front panel cut-out
30 mm
- Functions
momentary
- Durability
3000000
- Recess diameter
30.5 mm
- Type
Actuation/signaling element
IP66
IP67
IP69/IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switch position
1 x Off/(On)
- Width
38 mm
- Height
38 mm
- (Ø)
30 mm
- Content
1 pc(s)
- Dim
(Ø x H) 30 mm x 38 mm
- RoHS-compliant
Yes
- Weight
0.0760 kg
- Depth
31.1 mm
- Type
3SU1061-0JB40-0AA0
30.5 mm
Green
TRUE
1
FALSE
FALSE
Grey
Other
FALSE
Metal
TRUE
Round
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2262039 Siemens 3SU10610JB400AA0 3SU1061-0JB40-0AA0 Illuminated push button Front ring (steel), round Button Sand grey, Green 1
User & Safety Instructions
User & Safety Instructions 2262039 Siemens 3SU10610JB400AA0 3SU1061-0JB40-0AA0 Illuminated push button Front ring (steel), round Button Sand grey, Green 1
Description
Illuminated pushbutton, 30 mm, round, metal, matt, Green, front ring for flat installation, momentary SIRIUS ACT illuminated push-button for switching and controlling electrical consumers.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Multiple colors, illuminated/unilluminated, with/without labeling, latching/momentary action, different push button and front ring heights.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Multiple colors, illuminated/unilluminated, with/without labeling, latching/momentary action, different push button and front ring heights.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














