• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB20010LD01 3SB2001-0LD01 Illuminated push button Front ring (PVC), high Button Black, Yellow 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Front panel mounting
  • Number of command points: 1
  • Number of indicator lights / can be installed: 1
  • Number of switch positions: 2
  • Actuator type: Illuminated pushbutton
  • Mounting width 19 mm
  • Mounting height 12 mm
  • Material / actuator: Plastic
  • Product component / front ring: Yes
  • Product extension / optional / light bulb: Yes
  • Tightening torque / screws in holder / maximum: 0.4 Nm
  • Front ring design: Standard
  • Mounting depth 50 mm
  • Form / mounting hole: Round
  • Material / of the holder: Plastic
  • Switching frequency / maximum [1/h]: 1000
  • Vibration resistance: 20 ... 200 Hz: 5g
Product type

Illuminated push button

Switch/button features

Front ring (PVC)

high

Lighting type

incl. lighting

Operation type

Button

Colour

Yellow

Factory colour

Black

Yellow

Case colour

Yellow

Button Ø

19 mm

Shape

High push button

Front panel cut-out

19 x 12 mm

Functions

momentary

Durability

3000000

Recess diameter

16 mm

Type

Single unit round

IP65

Min. temperature

-25 °C

Max. temperature

+70 °C

Switch position

1 x Off/(On)

Width

19 mm

Height

12 mm

(Ø)

16 mm

Content

1 pc(s)

Dim

(Ø x H) 16 mm x 12 mm

RoHS-compliant

Yes

Depth

50 mm

Type

3SB2001-0LD01

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2863718 Siemens 3SB20010LD01 3SB2001-0LD01 Illuminated push button Front ring (PVC), high Button Black, Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2863718 Siemens 3SB20010LD01 3SB2001-0LD01 Illuminated push button Front ring (PVC), high Button Black, Yellow 1 pc(s)

Description

Illuminated pushbutton, 16 mm, round, plastic, yellow, Pushbutton, high illuminated pushbuttons SIRIUS 3SB2 for switching and controlling electrical loads.
The 3SB2 push buttons and indicator lights are modular, tried and tested and industry compatible. Their small design makes them particularly suitable for small control surfaces. They are highly functional, extremely robust and meet the standards IEC/EN 60947-5-1 and 60947-5-5. They can be installed without special tools and in high packing density.
Available designs: Several colors, illuminated/unilluminated, with/without labeling, locking/momentary action, as well as various button heights.
Note: Please order separate device, holder and circuit elements.
3SB2 - space saving, practice proven and industry compatible!

This text is machine translated.

What kind of Actuators & Buttons are you looking for?