• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10610JB200AA0 3SU1061-0JB20-0AA0 Illuminated push button Front ring (steel), round Button Sand grey, Red 1 pc

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of command points: 1
  • Actuator type: Push-button, flat
  • Mounting width 38 mm
  • Mounting height 4.2 mm
  • Material / actuator: Plastic
  • Product component / front ring: Yes
  • Product extension / optional / light bulb: Yes
  • Front ring design: Flat
  • Installation depth: 31.1 mm
  • Form / mounting hole: Round
  • Switching frequency / maximum [1/h]: 3600
  • Vibration resistance: 10 ... 500 Hz: 5g
  • Equipment protection class I
  • Positive tolerance of the mounting diameter: 0.5 mm
  • Product expansion / optional / contact module: Yes
Packaging type

Piece

Product type

Illuminated push button

Switch/button features

Front ring (steel)

round

Lighting type

incl. lighting

Operation type

Button

Colour

Red

Factory colour

Sand grey

Red

Case colour

Red

Button Ø

38 mm

Shape

Round

Front panel cut-out

30 mm

Functions

momentary

Durability

3000000

Recess diameter

30.5 mm

Type

Actuating/signaling element

IP66

IP67

IP69/IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switch position

1 x Off/(On)

Width

38 mm

Height

38 mm

(Ø)

30 mm

Content

1 pc(s)

Dim

(Ø x H) 30 mm x 38 mm

RoHS-compliant

Yes

Weight

0.0693 kg

Depth

31.1 mm

Type

3SU1061-0JB20-0AA0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2863806 Siemens 3SU10610JB200AA0 3SU1061-0JB20-0AA0 Illuminated push button Front ring (steel), round Button Sand grey, Red 1 pc

User & Safety Instructions

User & Safety Instructions 2863806 Siemens 3SU10610JB200AA0 3SU1061-0JB20-0AA0 Illuminated push button Front ring (steel), round Button Sand grey, Red 1 pc

Description

Illuminated pushbutton, 30 mm, round, metal, matt, red, front ring for flat mounting, momentary contact pushbutton SIRIUS ACT for switching and controlling electrical consumers.
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Several colors, illuminated/unilluminated, with/without labeling, locking/momentary action, various push-button and front ring heights.
Note: Individual devices, holder and modules please order separately.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.