• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SB2455-1B Switcher + contact 1 maker Contact 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number Of Lamp Sockets: 1
  • Operating current: 10 A
  • Design of the socket: W 2 x 4.6d
Product type

Switcher

Switch/button features

+ contact

Connection

Solder pins

Functions

Contact

Contact type

1 maker

IP20

IP40

Min. temperature

-25 °C

Max. temperature

+60 °C

Width

18 mm

Height

19 mm

Mounting type

Push-fit

Content

1 pc(s)

Dim

(W x H x D) 18 x 19 x 29 mm

RoHS-compliant

Yes

Depth

29 mm

Type

3SB2455-1B

Other

Other

4 A

Soldering flag connection

0

1

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1700279 Siemens 3SB2455-1B Switcher + contact 1 maker Contact 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1700279 Siemens 3SB2455-1B Switcher + contact 1 maker Contact 1 pc(s)

Description

Circuit breaker size S0 for motor protection CLASS 10 A-release 0.9...1.25 A Short-circuit release 16 A Screw terminal Standard switching capacity !!! Phased-out product !!! Successor is SIRIUS 3RV2 Preferred successor type is 3RV2011-0KA10

More interesting products

(*All information is plus legal VAT)