
Number
Total (€ 255.00 / piece)
€ 255.00
incl. VAT
14-day return policy included
Technical specifications
- Product type
Circuit protection
- Nominal voltage
110 V AC
240 V AC
110 V DC
230 V DC
- Manufacturer part #
3SK11112AW20
- Type
3SK1111-2AW20
- Dim
(L x W x H) 121.6 x 22.5 x 100 mm
- Connection
Spring-loaded connector
- Width
22.5 mm
- Height
100 mm
- Length
121.6 mm
- Depth
121.6 mm
- Max. temperature
60 °C
- Min. temperature
-25 °C
IP20
- Connector
Push-in terminal
22.5
Other
100 mm
121.6 mm
TRUE
FALSE
TRUE
TRUE
3
0
1
0
Spring clamp connection
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
Level e
0
AC/DC
One- and two-channel
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1419968 Siemens 3SK1111-2AW20 3SK11112AW20 Circuit protection 110 V AC, 240 V AC, 110 V DC, 230 V DC
User & Safety Instructions
User & Safety Instructions 1419968 Siemens 3SK1111-2AW20 3SK11112AW20 Circuit protection 110 V AC, 240 V AC, 110 V DC, 230 V DC
Description
SIRIUS safety relay basic unit standard series relay enabling circuits 3 NO contacts plus relay signaling circuit 1 NC US = 110 - 240 V AC/DC 50/60 Hz spring-loaded connection (push-in) SIRIUS 3SK1 safety relay for autonomous safety applications.
The standard 3SK111 basic units are characterized by simple and variable functionality and thus offer an economic entry into the world of safety switching devices. They are ideal for safety functions with only a few sensors and few enabling circuits. These devices have comprehensive, worldwide approvals and are therefore ideally suited for global use and export.
The devices are available as a 24 V version or with wide-voltage range, relay or semiconductor outputs, as well as through a screw or spring-type connection (push-in).
Extensive accessories such as sealing covers, push-in flaps for wall mounting and coding pins simplify the handling.
The 3SK safety switching devices replace the proven 3TK28 series.
Safety is a SIRIUS business.
This text is machine translated.
The standard 3SK111 basic units are characterized by simple and variable functionality and thus offer an economic entry into the world of safety switching devices. They are ideal for safety functions with only a few sensors and few enabling circuits. These devices have comprehensive, worldwide approvals and are therefore ideally suited for global use and export.
The devices are available as a 24 V version or with wide-voltage range, relay or semiconductor outputs, as well as through a screw or spring-type connection (push-in).
Extensive accessories such as sealing covers, push-in flaps for wall mounting and coding pins simplify the handling.
The 3SK safety switching devices replace the proven 3TK28 series.
Safety is a SIRIUS business.
This text is machine translated.
What kind of Soft Starters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































