
Number
Total (€ 8.99 / piece)
€ 8.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Pushbutton
- Switch/button features
Planar
Front ring (PVC)
- Lighting type
None
- Operation type
Button
- Factory colour
Clear
- Case colour
Clear
- Print motif
None
- Connection
External contact
- Unlocking mechanism
Push
- Shape
Round
- Functions
momentary
- Durability
10000000
- Recess diameter
22 mm
IP66
IP67
IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
29.5 mm
- Height
29.5 mm
- Content
1 pc(s)
- Dim
(W x H) 29.5 mm x 29.5 mm
- RoHS-compliant
Yes
- Weight
19 g
- Type
3SU1000-0AB70-0AA0
22.3 mm
FALSE
1
FALSE
FALSE
Black
Other
FALSE
Plastic
TRUE
Round
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379425 Siemens 3SU10000AB700AA0 3SU1000-0AB70-0AA0 Pushbutton Planar, Front ring (PVC) Button Clear Push 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379425 Siemens 3SU10000AB700AA0 3SU1000-0AB70-0AA0 Pushbutton Planar, Front ring (PVC) Button Clear Push 1 pc(s)
Information
Information 1379425 Siemens 3SU10000AB700AA0 3SU1000-0AB70-0AA0 Pushbutton Planar, Front ring (PVC) Button Clear Push 1 pc(s)
Description
Pushbutton, 22 mm, round, plastic, clear, Push button, flat momentary SIRIUS ACT push button for switching and controlling electrical consumers.Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.Available versions: Multiple colors, illuminated/unilluminated, with/without labeling, latching/momentary action, different push button and front ring heights.Note: Please order individual device, holder and module separately.SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
This text is machine translated.
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























