
Technical specifications
- Weight: 28 g
- Packaging type
Single
- Product type
Mushroom head pushbutton
- Switch/button features
illuminable
- Casing/button colour
Black
- Functions
latch
- Type
Activation/message element
- Lighting type
None
- Material
Plastic
- Min. temperature
-25 °C
- Shape
Round
- Max. temperature
+70 °C
- Width
40 mm
- Height
40 mm
- (Ø)
40 mm
- Recess length
27.5 mm
- Durability
500000
- Recess diameter
22.3 mm
- Recess depth
24.4 mm
- Recess width
40 mm
- Front panel cut-out
22 mm
IP66
IP67
IP69/IP69K
- Content
1 pc(s)
- Dim
(Ø x H) 40 mm x 40 mm
- RoHS-compliant
Yes
- Type
3SU1000-1BA10-0AA0
22.3 mm
Black
FALSE
Pull-release
FALSE
40 mm
FALSE
High
Black
40 mm
27.5 mm
IP67/IP69K
Plastic
TRUE
Round
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1752785 Siemens 3SU10001BA100AA0 3SU1000-1BA10-0AA0 Mushroom head pushbutton latch (Ø x H) 40 mm x 40 mm IP66, IP67, IP69/IP69K
User & Safety Instructions
User & Safety Instructions 1752785 Siemens 3SU10001BA100AA0 3SU1000-1BA10-0AA0 Mushroom head pushbutton latch (Ø x H) 40 mm x 40 mm IP66, IP67, IP69/IP69K
Information
Information 1752785 Siemens 3SU10001BA100AA0 3SU1000-1BA10-0AA0 Mushroom head pushbutton latch (Ø x H) 40 mm x 40 mm IP66, IP67, IP69/IP69K
Description
Hints
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































