• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU10004BF110AA0 3SU1000-4BF11-0AA0 Key switch Front ring (PVC) Key Black 1 x 90 ° Key 1 pc(s) Piece

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Key switch

Switch/button features

Front ring (PVC)

Lighting type

None

Operation type

Key

Factory colour

Black

Case colour

Black

Print motif

None

Connection

External contact

Key removal position

Off/On

Unlocking mechanism

Key

Shape

Round

Functions

latch

Durability

1000000

Recess diameter

22 mm

IP66

IP67

IP69K

Min. temperature

-25 °C

Max. temperature

+70 °C

Switching angle

1 x 90 °

Switch position

1 x Off/On

Width

29.5 mm

Height

29.5 mm

(Ø)

22 mm

Content

1 pc(s)

Dim

(Ø x H) 22 mm x 29.5 mm

RoHS-compliant

Yes

Weight

55 g

Type

3SU1000-4BF11-0AA0

22.3 mm

2

FALSE

FALSE

Black

IP67/IP69K

29.5 mm

49.4 mm

Plastic

TRUE

Rectangular

Key

Silver

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1379394 Siemens 3SU10004BF110AA0 3SU1000-4BF11-0AA0 Key switch Front ring (PVC) Key Black 1 x 90 ° Key 1 pc(s) Piece

Datasheet 1379394 Siemens 3SU10004BF110AA0 3SU1000-4BF11-0AA0 Key switch Front ring (PVC) Key Black 1 x 90 ° Key 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1379394 Siemens 3SU10004BF110AA0 3SU1000-4BF11-0AA0 Key switch Front ring (PVC) Key Black 1 x 90 ° Key 1 pc(s) Piece

Information

Information 1379394 Siemens 3SU10004BF110AA0 3SU1000-4BF11-0AA0 Key switch Front ring (PVC) Key Black 1 x 90 ° Key 1 pc(s) Piece

Description

Key switch RONIS, 22 mm, round, plastic, closing no. SB30, with 2 keys, 2 switch positions O-I, latching, switching angle 90°, 10:30h/13:30h, key removal O+I, possible special closures: SB31, 421, 455 SIRIUS ACT key switches for higher access security requirements.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Various locking systems (Siemens, BKS, RONIS, OMR, IKON), 2/3 switch positions, latching/momentary action, various key positions.
Note: Please order individual device, holder and module separately.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.

Scope of delivery

  • Includes 2 keys
  • This text is machine translated.

Hints

Closing No. SB 30

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)