
Technical specifications
- Mounting height 29.6 mm
- Installation width: 29.5
- Installation depth: 29.5 mm
- Switch position for Key Removal: key removal in all 4 positions are possible
- The number of positions: 4
- Packaging type
Piece
- Product type
Key switch
- Casing/button colour
Black
- Functions
latch
- Switching angle
3 x 45 °
- Switch postions
4
- Material
Plastic
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Width
29.5 mm
- Height
29.5 mm
- (Ø)
29.5 mm
- Durability
100000
- Shape
Round
- Recess diameter
22.3 mm
IP65
- Type
3SU1000-4WS10-0AA0
- Content
1 pc(s)
- Dim
(Ø x H) 29.5 mm x 29.5 mm
- RoHS-compliant
Yes
- Weight
0.0100 kg
22.3 mm
4
FALSE
FALSE
Black
IP65
29.5 mm
29.6 mm
Plastic
TRUE
Round
Other
Black
TRUE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737252 Siemens 3SU10004WS100AA0 3SU1000-4WS10-0AA0 Key switch 3 x 45 ° IP65 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1737252 Siemens 3SU10004WS100AA0 3SU1000-4WS10-0AA0 Key switch 3 x 45 ° IP65 1 pc(s) Piece
Information
Information 1737252 Siemens 3SU10004WS100AA0 3SU1000-4WS10-0AA0 Key switch 3 x 45 ° IP65 1 pc(s) Piece
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























