
Siemens 3SU10510AA400AA0 3SU1051-0AA40-0AA0 Illuminated press-button switch latch (Ø x H) 29.5 mm x 29.5 mm IP66, IP67,
Technical specifications
- Weight 40 g
- Product type
Illuminated press-button switch
- Casing/button colour
Green
- Functions
latch
- Type
Activation/message element
- Lighting type
LED
- Material
Plastic
Metal
- Min. temperature
-25 °C
- Shape
Round
- Max. temperature
+70 °C
- Width
29.5 mm
- Height
29.5 mm
- (Ø)
29.5 mm
- Recess length
11 mm
- Durability
500000
- Recess diameter
22.3 mm
- Recess depth
24.3 mm
- Recess width
29.5 mm
IP66
IP67
IP69/IP69K
- Content
1 pc(s)
- Dim
(Ø x H) 29.5 mm x 29.5 mm
- RoHS-compliant
Yes
- Type
3SU1051-0AA40-0AA0
- Weight
0.0400 kg
22.3 mm
Green
TRUE
1
FALSE
FALSE
Chrome
Other
FALSE
Metal
TRUE
Round
FALSE
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1740831 Siemens 3SU10510AA400AA0 3SU1051-0AA40-0AA0 Illuminated press-button switch latch (Ø x H) 29.5 mm x 29.5 mm IP66, IP67,
User & Safety Instructions
User & Safety Instructions 1740831 Siemens 3SU10510AA400AA0 3SU1051-0AA40-0AA0 Illuminated press-button switch latch (Ø x H) 29.5 mm x 29.5 mm IP66, IP67,
Information
Information 1740831 Siemens 3SU10510AA400AA0 3SU1051-0AA40-0AA0 Illuminated press-button switch latch (Ø x H) 29.5 mm x 29.5 mm IP66, IP67,
Description
Hints
What kind of Push Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































