
Technical specifications
- Packaging type
Piece
- Product type
Mushroom head switch
- Switch/button features
Front ring (PVC)
- Lighting type
None
- Operation type
Plastic tappet
- Factory colour
Red
- Case colour
Black
- Button Ø
40 mm
- Print motif
EMERGENCY STOP
- Connection
Screws
- Unlocking mechanism
Turn
- Shape
Round
- Front panel cut-out
22 mm
- Functions
latch
- Contact type
1 breaker
- Durability
300000
- Recess diameter
22 mm
IP66
IP67
IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching voltage
500 V
- Switch position
1 x On/Off
- (Ø)
40 mm
- Content
1 pc(s)
- Dim
(Ø) 40 mm
- RoHS-compliant
Yes
- Weight
0
- Type
3SU1100-1HB20-1CH0
22.3 mm
Red
FALSE
1
FALSE
Mushroom
75 mm
46.4 mm
IP67/IP69K
FALSE
FALSE
1
0
0
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379619 Siemens 3SU11001HB201CH0 3SU1100-1HB20-1CH0 Mushroom head switch Front ring (PVC) Plastic tappet Red Turn 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1379619 Siemens 3SU11001HB201CH0 3SU1100-1HB20-1CH0 Mushroom head switch Front ring (PVC) Plastic tappet Red Turn 1 pc(s) Piece
Information
Information 1379619 Siemens 3SU11001HB201CH0 3SU1100-1HB20-1CH0 Mushroom head switch Front ring (PVC) Plastic tappet Red Turn 1 pc(s) Piece
Description
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: 30/40/60 mm mushroom diameter, illuminated/unilluminated, pull/twist/lock release.
Note: Complete unit, supplied with holder and modules.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Scope of delivery
- Incl. yellow backing plate, bracket and contact element.
- This text is machine translated.
What kind of Actuators & Buttons are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































