• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU12002PR101AA0 3SU1200-2PR10-1AA0 Single turn rotary pot Dustproof 4.7 kΩ 1 pc(s)

1/4
Image similar
Product type
Single turn rotary pot
Potentiometer features
Dustproof
Resistance
4.7 kΩ
Axle type
Round
Cut-off voltage
500 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

PUSHBUTTON, YELLOW

  • 4.7 kΩ

Technical specifications

  • Colour: Black
  • Isolation voltage: 500 V
  • Actuator material: plastic
  • Material of the holder: plastic
  • Mechanical life: 25000
  • Mounting height 19.4 mm
Product type

Single turn rotary pot

Potentiometer features

Dustproof

Resistance

4.7 kΩ

Cut-off voltage

500 V

Connection

Screws

Electrical angle

280°

Torque (max.)

1 Nm

Type

Compact device

Axle length

46 mm

Axle type

Round

Case dimensions

19.4 mm

Width

30 mm

Height

40 mm

(Ø)

22.3 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

Tolerance ±

10 %

IP20

Content

1 pc(s)

Type

3SU1200-2PR10-1AA0

Dim

(Ø x H) 22.3 mm x 40 mm

RoHS-compliant

Yes

Factory colour

Multicolour

Weight

0.0660 kg

22.3 mm

1 W

4700 Ω

Screw connection

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1731974 Siemens 3SU12002PR101AA0 3SU1200-2PR10-1AA0 Single turn rotary pot Dustproof 4.7 kΩ 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1731974 Siemens 3SU12002PR101AA0 3SU1200-2PR10-1AA0 Single turn rotary pot Dustproof 4.7 kΩ 1 pc(s)

Information

Information 1731974 Siemens 3SU12002PR101AA0 3SU1200-2PR10-1AA0 Single turn rotary pot Dustproof 4.7 kΩ 1 pc(s)

Description

Pushbutton, 22 mm, round, plastic, yellow, Front ring, raised momentary contact type

Scope of delivery

  • 3SU12002PR101AA0.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 90.98*

What kind of Rotary Potentiometers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)