
Highlights & Details
MCCB_IEC_FS100_32A_3P_36KA_TM_ FTFM
- 47 kΩ
Technical specifications
- Colour: Black
- Isolation voltage: 500 V
- Actuator material: plastic
- Material of the holder: plastic
- Mechanical life: 25000
- Mounting height 19.4 mm
- Packaging type
Piece
- Product type
Single turn rotary pot
- Potentiometer features
+ rotary switch
- Resistance
47 kΩ
- Cut-off voltage
500 V
- Connection
Screws
- Electrical angle
280°
- Torque (max.)
1 Nm
- Type
Compact device
- Axle length
46 mm
- Axle type
Round
- Case dimensions
19.4 mm
- Width
30 mm
- Height
40 mm
- (Ø)
22.3 mm
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Tolerance ±
10 %
IP20
- Content
1 pc(s)
- Type
3SU1200-2PT10-1AA0
- Dim
(Ø x H) 22.3 mm x 40 mm
- RoHS-compliant
Yes
- Weight
0.0700 kg
22.3 mm
1 W
47000 Ω
Screw connection
Other
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1731975 Siemens 3SU12002PT101AA0 3SU1200-2PT10-1AA0 Single turn rotary pot + rotary switch 47 kΩ 1 pc(s) Piece
Datasheet 1731975 Siemens 3SU12002PT101AA0 3SU1200-2PT10-1AA0 Single turn rotary pot + rotary switch 47 kΩ 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1731975 Siemens 3SU12002PT101AA0 3SU1200-2PT10-1AA0 Single turn rotary pot + rotary switch 47 kΩ 1 pc(s) Piece
Information
Information 1731975 Siemens 3SU12002PT101AA0 3SU1200-2PT10-1AA0 Single turn rotary pot + rotary switch 47 kΩ 1 pc(s) Piece
Description
Scope of delivery
- 3SU12002PT101AA0.
Frequently Bought Together
(*All information is plus legal VAT)€ 90.98*
What kind of Rotary Potentiometers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































