• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU12002PV101AA0 3SU1200-2PV10-1AA0 Single turn rotary pot 470 kΩ 1 pc(s) Piece

1/4
Image similar
Packaging type
Piece
Product type
Single turn rotary pot
Resistance
470 kΩ
Axle type
Round
Connection
Screws
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MCCB_IEC_FS100_20A_3P_16KA_TM_ FTFM

  • 470 kΩ

Technical specifications

  • Colour: Black
  • Isolation voltage: 500 V
  • Actuator material: plastic
  • Material of the holder: plastic
  • Mechanical life: 25000
  • Mounting height 19.4 mm
Packaging type

Piece

Product type

Single turn rotary pot

Resistance

470 kΩ

Connection

Screws

Electrical angle

280°

Torque (max.)

1 Nm

Type

Compact device

Axle length

46 mm

Axle type

Round

Case dimensions

22 mm

Width

30 mm

Height

40 mm

(Ø)

22.3 mm

Min. temperature

-25 °C

Max. temperature

+70 °C

Tolerance ±

10 %

IP20

Content

1 pc(s)

Type

3SU1200-2PV10-1AA0

Dim

(Ø x H) 22.3 mm x 40 mm

RoHS-compliant

Yes

Weight

0.0700 kg

22.3 mm

1 W

470000 Ω

Screw connection

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701903 Siemens 3SU12002PV101AA0 3SU1200-2PV10-1AA0 Single turn rotary pot 470 kΩ 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1701903 Siemens 3SU12002PV101AA0 3SU1200-2PV10-1AA0 Single turn rotary pot 470 kΩ 1 pc(s) Piece

Information

Information 1701903 Siemens 3SU12002PV101AA0 3SU1200-2PV10-1AA0 Single turn rotary pot 470 kΩ 1 pc(s) Piece

Description

circuit breaker 3VA1 IEC frame 100 breaking capacity class B Icu=16kA @ 415 V 3-pole, line protection TM210, ftfm, In=20A overload protection Ir=20A fixed short circuit protection iI=16 x In busbar connection 2 auxiliary switch HQ 1 trip alarm switch HQ

Scope of delivery

  • 3SU12002PV101AA0.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 96.98*

What kind of Rotary Potentiometers are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)