1/7
Contact module
3SU1400-1AA10-1DA0
2-pin
2 makers
Silver alloy
2 makers
500 V DC/AC
500 V DC/AC
10 A
Siemens
Siemens Sirius series
Front
Screws
10000000
10000000
IP20
-25 °C
+70 °C
9.8 mm
34 mm
49.7 mm
(W x H x D) 9.8 x 34 x 49.7 mm
1 pc(s)
Yes
0.0170 kg
yes
Datasheet 2260279 Siemens 3SU1400-1AA10-1DA0 Contact module 2 makers 500 V DC/AC Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions 2260279 Siemens 3SU1400-1AA10-1DA0 Contact module 2 makers 500 V DC/AC Compatible with (relay brand): Siemens 1 pc(s)