• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1400-1AA10-3DA0 Contact module 2 makers 500 V DC/AC Compatible with (relay brand): Siemens 1 pc(s)

1/6
Product type
Contact module
No. of pins
2-pin
Nominal voltage
500 V DC/AC
Connection
Spring-loaded connector
Type
3SU1400-1AA10-3DA0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching frequency / maximum [1/h]: 3600
  • Range of application: For switching circuits
  • Surge voltage resistance: 6 kV
  • Pollution level 3
  • Suitability for integration / pressure selection button: Yes
  • Suitability for integration / front element: Yes
  • Suitability for integration / suspension switch: Yes
  • Suitable for integration / pendant: Yes
  • Protection class IP / of the connection terminal: IP20
  • Protection class IP / of the housing: IP40
  • Contact/auxiliary contact design: Silver alloy
  • Insulation voltage 500 V.
  • Thermal current 10 A.
  • Type of connectable conductor cross-sections / for AWG wires: 2x (24 ... 16)
  • Type of connectable conductor cross-sections / single-wired / without wire-end processing: 2x (0.25 ... 1.5 mm²)
  • Type of connectable conductor cross-sections / fine-wired / with wire-end processing: 2x (0.25 ... 0.75 mm²)
  • Type of connectable conductor cross-sections / fine-wired / without wire-end processing: 2x (0.25 ... 1.5 mm²)
Product type

Contact module

Type

3SU1400-1AA10-3DA0

No. of pins

2-pin

Contact type

2 makers

Contact material

Silver alloy

Auxiliary contact type

2 makers

Nominal voltage

500 V DC/AC

Switching voltage (max.)

500 V DC/AC

Permanent current (max.)

10 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Front

Connection

Spring-loaded connector

Electrical lifespan

10000000

Durability

10000000

IP20

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

9.8 mm

Height

36 mm

Depth

49.7 mm

Dim

(W x H x D) 9.8 x 36 x 49.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

Weight

0.0170 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2260283 Siemens 3SU1400-1AA10-3DA0 Contact module 2 makers 500 V DC/AC Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2260283 Siemens 3SU1400-1AA10-3DA0 Contact module 2 makers 500 V DC/AC Compatible with (relay brand): Siemens 1 pc(s)

Description

Contact module with 2 contacts, 2S, spring-loaded connection, for front panel mounting, SIRIUS ACT contact module for switching circuits.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Various switching functions, different connection and mounting types, 1 and 2-pole.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.

This text is machine translated.