• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SU1400-2AA10-3MA0 Contact module 1 breaker 500 V DC/AC Compatible with (relay brand): Siemens 1 pc(s)

1/4
Image similar
Product type
Contact module
No. of pins
1-pin
Nominal voltage
500 V DC/AC
Connection
Spring-loaded connector
Type
3SU1400-2AA10-3MA0
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching frequency / maximum [1/h]: 3600Product function / forced opening: YesApplication area: For switching circuitsSurge voltage resistance: 6 kVPollution level 3Suitability for integration / pressure selector switch: YesSuitable for integration / hanging switch: YesSuitable for integration / hanging switch: YesProtection class IP / the connection terminal IP20Protection class IP / of housing: IP40Design of the contact / of the auxiliary contacts: Gold-platedInsulation voltage 500 VThermal current 10 AType of connectable wire cross-sections / for AWG lines: 2x (24 ... 16)Type of connectable wire cross-sections / single wire / without wire-end processing: 2x (0.25 ... 1.5 mm²Type of connectable wire cross-sections / fine wire / with wire-end processing: 2x (0.25 ... 0.75 mm²Type of connectable wire cross-sections / fine wire / without wire-end processing: 2x (0.25 ... 1.5 mm²
Product type

Contact module

Type

3SU1400-2AA10-3MA0

No. of pins

1-pin

Contact type

1 breaker

Contact material

Gold plated contacts

Auxiliary contact type

1 breaker

Nominal voltage

500 V DC/AC

Switching voltage (max.)

500 V DC/AC

Permanent current (max.)

10 A

Compatible with

Siemens

Compatible with series

Siemens Sirius series

Mounting type

Snap-in

Connection

Spring-loaded connector

Electrical lifespan

10000000

Durability

10000000

Min. temperature

-25 °C

Max. temperature

+70 °C

Width

9.8 mm

Height

36 mm

Depth

27.7 mm

Dim

(W x H x D) 9.8 x 36 x 27.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2862331 Siemens 3SU1400-2AA10-3MA0 Contact module 1 breaker 500 V DC/AC Compatible with (relay brand): Siemens 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2862331 Siemens 3SU1400-2AA10-3MA0 Contact module 1 breaker 500 V DC/AC Compatible with (relay brand): Siemens 1 pc(s)

Description

Contact module with 1 switching element, 1 NC, gold-plated contacts, spring-loaded terminals, for mounting on the base contact module SIRIUS ACT for switching circuits.Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. Manual, 3D data, connection diagram) is available.Available designs: Various switching functions, various connection and mounting types, 1- and 2-pole.SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.