
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Contact
- Switch/button features
+ adapter
- Connection
Screws
- Type
With LED and contact element
- Functions
Contact
- Contact type
1 breaker
- Colour
Yellow
- Switch position
1 NC
- Switching voltage
24 V DC/AC
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Mounting type
Front panel fixed
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
3SU1501-1AG30-1CA0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379514 Siemens 3SU1501-1AG30-1CA0 Contact, LED + adapter 1 breaker Yellow Contact 24 V DC/AC 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1379514 Siemens 3SU1501-1AG30-1CA0 Contact, LED + adapter 1 breaker Yellow Contact 24 V DC/AC 1 pc(s) Piece
Information
Information 1379514 Siemens 3SU1501-1AG30-1CA0 Contact, LED + adapter 1 breaker Yellow Contact 24 V DC/AC 1 pc(s) Piece
Description
Holder, 3fach, plastic, 1NC, LED module, Yellow, AC/DC 6-24 V, SIRIUS ACT screw terminal holder for mounting modular actuators and detectors. Standard: 3-way holder, 4-way holder only in conjunction with coordinate switch/toggle switch with 4 positions.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Plastic/metal, with/without modules.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Plastic/metal, with/without modules.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 30.06*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































