
Technical specifications
- Mounting type: floor mounting
- Weight: 0,401 kg
- Operating voltage 500 V/AC
- Packaging type
Piece
- Product type
Enclosure
- Casing/button colour
Red
- Functions
latch
- Material
Plastic
- Connection
Screws
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
119 mm
- Width
85 mm
- Height
85 mm
- Recess diameter
22 mm
IP66
IP67
IP69/IP69K
- Compatible with (details)
Control Devices
22 mm
Round
- Type
3SU1801-2NG00-2AA2
- Content
1 pc(s)
- Dim
(L x W x H) 119 x 85 x 85 mm
- RoHS-compliant
Yes
- Factory colour
Yellow
Red
Black
- Type
Palm Switches
- Weight
0.4400 kg
1
Yellow
TRUE
Plastic
0
IP67/IP69K
1
0
0
0
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1749985 Siemens 3SU18012NG002AA2 3SU1801-2NG00-2AA2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1749985 Siemens 3SU18012NG002AA2 3SU1801-2NG00-2AA2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece
Information
Information 1749985 Siemens 3SU18012NG002AA2 3SU1801-2NG00-2AA2 Enclosure IP66, IP67, IP69/IP69K 1 pc(s) Piece
































