
Technical specifications
- Mounting type: floor mounting
- Weight: 0,725 kg
- Operating voltage 500 V/AC
- Product type
Enclosure
- Casing/button colour
Green/red
- Functions
momentary
- Material
Metal
Plastic
- Connection
Screws
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
75 mm
- Width
85 mm
- Height
118.4 mm
- Recess diameter
22 mm
IP66
IP67
IP69/IP69K
- Compatible with (details)
Control Devices
22 mm
Round
- Type
3SU1852-0AB00-2AB1
- Content
1 pc(s)
- Dim
(L x W x H) 75 x 85 x 118.4 mm
- RoHS-compliant
Yes
- Factory colour
Grey
Red
Green
Black
Silver
- Type
Push buttons
- Weight
0.7250 kg
2
Grey
FALSE
Metal
0
IP67/IP69K
2
0
0
0
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705993 Siemens 3SU18520AB002AB1 3SU1852-0AB00-2AB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1705993 Siemens 3SU18520AB002AB1 3SU1852-0AB00-2AB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)
Information
Information 1705993 Siemens 3SU18520AB002AB1 3SU1852-0AB00-2AB1 Enclosure IP66, IP67, IP69/IP69K 1 pc(s)

































