• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SX3217 3SX3217 Actuator unit separate actuator 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Actuator unit

Operation type

separate actuator

Weight

38 g

Actuating force

100 N

Width

56 mm

Type

3SX3217

Content

1 pc(s)

Dim

(L x W) 28.5 mm x 56 mm

RoHS-compliant

Yes

Length

28.5 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1752816 Siemens 3SX3217 3SX3217 Actuator unit separate actuator 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1752816 Siemens 3SX3217 3SX3217 Actuator unit separate actuator 1 pc(s)

Description

Adapter for cable entry from PG 16 to 1/2...14 NPT

More interesting products

(*All information is plus legal VAT)