• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3SX56013GA05 3SX5601-3GA05 Coupler 30 V 4 A IP67 1 pc(s)

1/3
Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of pins: 4
Packaging type

Piece

Product type

Coupler

Connection

M8 plug

Switching voltage

30 V

Switching current (max.)

4 A

Contact material

CuZn

Weight

164 g

Min. temperature

-25 °C

Max. temperature

+85 °C

IP67

Cable length

5.00 m

Thread size

M8

Type

3SX5601-3GA05

Content

1 pc(s)

RoHS-compliant

Yes

Length

5 m

Coupling box for plug-in connection

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1752821 Siemens 3SX56013GA05 3SX5601-3GA05 Coupler 30 V 4 A IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1752821 Siemens 3SX56013GA05 3SX5601-3GA05 Coupler 30 V 4 A IP67 1 pc(s)

Description

circuit breaker 3VA2 IEC frame 630 breaking capacity class C Icu=110kA @ 415 V 3-pole, motor protection ETU350m, LSI, In=500A overload protection ir=200A ...500A short circuit protection Isd=3... 15 x Ir, iI=15 x In busbar connection shunt trip (stl) 110-127 V DC, AC 50/60 Hz 2 Auxiliary switch hq 1 trip alarm switch HQ 3VA2 molded-case circuit breaker with 3-series ETU for motor protection. As an important element of SENTRON protective components for industrial and infrastructure applications, the 3VA molded-case circuit breakers from Siemens provide effective plant, starter and motor protection thanks to reliable shutdown in the event of an overload or short circuit. The 3VA molded-case circuit breakers set new standards in flexibility and the variety of modular accessories available. Standardized accessories for several sizes across all series of the 3VA1 and 3VA2 molded-case circuit breakers. Key features of this version of the 3VA molded-case circuit breaker: 1. Compact design. 2. Available as version for motor protection. 3. Motor starter protector for protecting electrical motors from short circuits and overload. 4. Available as 3-pole version. 5. Depending on size: Rated operating current of 25 A to 500 A. 6. Breaking capacity 55 kA and 110 kA at 415 V. 7. The series has a solid-state overcurrent trip unit. 8. Can be installed fixed, in plug-in design or as withdrawable version. 9. Modular and easy-to-fit internal accessories with wide range of functions. www.siemens.de/3VA. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)