• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TH4253-0LB4 Auxiliary contactor + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)

1/3
Image similar
Product type
Auxiliary contactor
No. of pins
8-pin
Packaging type
Piece
Type
3TH4253-0LB4
Auxiliary contact type
3 breakers
5 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: DC
Packaging type

Piece

Product type

Auxiliary contactor

Type

3TH4253-0LB4

No. of pins

8-pin

Auxiliary contact type

3 breakers

5 makers

Control voltage (min.)

16.8 V DC

Control voltage (max.)

30 V DC

Control voltage range

16.8 - 30 V DC

Compatible with

Siemens

Features

+ varistor

Mounting type

Snap-in

Screw-fit

IP20

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

45 mm

Height

78 mm

Depth

135 mm

Dim

(W x H x D) 45 x 78 x 135 mm

Content

1 pc(s)

RoHS-compliant

Yes

5

3

6 A

0

Screw connection

0

0

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1700464 Siemens 3TH4253-0LB4 Auxiliary contactor + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1700464 Siemens 3TH4253-0LB4 Auxiliary contactor + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Contactor relay, 62E, DIN EN 50011, 6 NO + 2 NC, screw terminal AC operation 48 V AC 50 Hz/58 V AC 60 Hz

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)