• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TH4244-0BG8 Auxiliary contactor 4 makers, 4 breakers Piece 1 pc(s)

1/2
Image similar
Product type
Auxiliary contactor
No. of pins
8-pin
Connection
Screw terminal
Packaging type
Piece
Type
3TH4244-0BG8
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CONTACTOR RELAY 44E EN 50 011

Our service for you

Technical specifications

  • Type of voltage: DC
Packaging type

Piece

Product type

Auxiliary contactor

Type

3TH4244-0BG8

No. of pins

8-pin

Contact type

4 makers

4 breakers

Auxiliary contact type

4 breakers

4 makers

Control voltage (min.)

90 V DC

Control voltage (max.)

140 V DC

Control voltage range

90 - 140 V DC

Mounting type

Snap-in

Screw-fit

Connection

Screw terminal

IP20

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

45 mm

Height

78 mm

Depth

135 mm

Dim

(W x H x D) 45 x 78 x 135 mm

Content

1 pc(s)

RoHS-compliant

Yes

4

4

6 A

0

Screw connection

0

0

DC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1729920 Siemens 3TH4244-0BG8 Auxiliary contactor 4 makers, 4 breakers Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729920 Siemens 3TH4244-0BG8 Auxiliary contactor 4 makers, 4 breakers Piece 1 pc(s)

Description

Contactor relay, 44E, DIN EN 50011, 4NO + 4NC, screw terminal AC operation 120 V AC 60 Hz/100 V AC 50 Hz

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)