• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TH4253-0BF4 Auxiliary contactor 5 makers + auxiliary contact Piece 1 pc(s)

1/3
Image similar
Product type
Auxiliary contactor
No. of pins
8-pin
Packaging type
Piece
Type
3TH4253-0BF4
Contact type
5 makers
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of voltage: DC
Packaging type

Piece

Product type

Auxiliary contactor

Type

3TH4253-0BF4

No. of pins

8-pin

Contact type

5 makers

Auxiliary contact type

3 breakers

5 makers

Control voltage (min.)

110 V DC

Control voltage (max.)

110 V DC

Control voltage range

110 - 110 V DC

Features

+ auxiliary contact

Mounting type

Snap-in

Screw-fit

IP20

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

45 mm

Height

78 mm

Depth

135 mm

Dim

(W x H x D) 45 x 78 x 135 mm

Content

1 pc(s)

RoHS-compliant

Yes

5

3

6 A

0

Screw connection

0

0

DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1700463 Siemens 3TH4253-0BF4 Auxiliary contactor 5 makers + auxiliary contact Piece 1 pc(s)

Datasheet 1700463 Siemens 3TH4253-0BF4 Auxiliary contactor 5 makers + auxiliary contact Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1700463 Siemens 3TH4253-0BF4 Auxiliary contactor 5 makers + auxiliary contact Piece 1 pc(s)

Description

ACCESSORY / SPARE PART ROUND, 22MM/SQUARE, 26X26MM: LED SUPER-BRIGHT LAMPS, WEDGE-BASE WEDGE-BASE W2 X 4.6D RATED VOLTAGE 24V AC/DC OPERATIONAL CURRENT 10 MA RED

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)