
Number
Total (€ 285.00 / piece)
€ 285.00
incl. VAT
14-day return policy included
Technical specifications
- Type of voltage: DC
- Packaging type
Single
- Product type
Auxiliary contactor
- Type
3TH4391-0LB4
- Auxiliary contact type
1 breaker
9 makers
- Compatible with
Siemens
- Features
+ varistor
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
IP20
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Width
55 mm
- Height
78 mm
- Depth
135 mm
- Dim
(W x H x D) 55 x 78 x 135 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
9
1
6 A
0
Screw connection
0
0
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1729826 Siemens 3TH4391-0LB4 Auxiliary contactor + varistor Compatible with (relay brand): Siemens Single 1 pc(s)
Datasheet 1729826 Siemens 3TH4391-0LB4 Auxiliary contactor + varistor Compatible with (relay brand): Siemens Single 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1729826 Siemens 3TH4391-0LB4 Auxiliary contactor + varistor Compatible with (relay brand): Siemens Single 1 pc(s)
Description
SIRIUS soft starter Values at 460 V, 50 °C Standard: 180 A, 125 hp Inside-delta: 312 A, 250 hp 200-460 V AC, 115 V AC Screw terminals Soft starter SIRIUS 3RW44 for high-feature applications for the soft starting and ramp-down of three-phase asynchronous motors. Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value. Thanks to 3-phase control, particularly suitable for high motor outputs and inside-delta circuits. The innovative torque control ensures ideal motor startup. Integral display for fast commissioning and status displays. Provision of energy data via PROFINET, for example. Worldwide approvals (e.g. IEC and UL/CSA). The 3RW soft starters are available for supply systems up to 690 V in a wide performance range with different control supply voltages and all with both screw and spring-type terminals. For the 3RW30/40 there are additional versions with 24 V control supply voltage. Some of the 3RW40 up to size S3, and all 3RW44 units also offer thermistor motor protection. Optional communication modules allow connection via PROFIBUS and PROFINET. A display and operator module is also available for installation in the control cabinet door. Simple, efficient and always up to date - SIRIUS modular system.
What kind of Contactors are you looking for?
- ABB contactor
- ABB installation contactors
- Auxiliary Contactors
- Contactor (230V)
- Eaton contactor
- Electrical Contactors
- Hager installation contactors
- Motor contactors
- Remote Switches
- Remote switches 40 A
- Reversing contactor
- Siemens auxiliary contactors
- Siemens contactor
- Siemens installation contactors
- Siemens motor contactors
- SSC
- Vacuum contactors
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































