• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TX6506-3B Cover Compatible with (relay brand): Siemens Piece 1 pc(s)

1/2
Image similar
Product type
Cover
Packaging type
Piece
Type
3TX6506-3B
Compatible with
Siemens
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Cover

Type

3TX6506-3B

Compatible with

Siemens

Content

1 pc(s)

RoHS-compliant

Yes

Cover

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1729694 Siemens 3TX6506-3B Cover Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1729694 Siemens 3TX6506-3B Cover Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Output coupling link Phased-out product !!! For further information, please contact our sales department Optocoupler in terminal shape 1 NO, contacts Input 24 V DC Output max. 60 V DC

More interesting products

(*All information is plus legal VAT)