• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 3TX7686-0B Cover Compatible with (relay brand): Siemens Piece 1 pc(s)

1/2
Image similar
Product type
Cover
Connection
Screw terminal
Packaging type
Piece
Type
3TX7686-0B
Compatible with
Siemens
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Coil for 3TC74, 3TC78 contactors AC 110 50Hz

Our service for you

Technical specifications

Packaging type

Piece

Product type

Cover

Type

3TX7686-0B

Compatible with

Siemens

Connection

Screw terminal

Content

1 pc(s)

RoHS-compliant

Yes

Cover

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1735227 Siemens 3TX7686-0B Cover Compatible with (relay brand): Siemens Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1735227 Siemens 3TX7686-0B Cover Compatible with (relay brand): Siemens Piece 1 pc(s)

Description

Magnet coil for 3TC74, 3TC78, 110 V AC, 50 Hz

More interesting products

(*All information is plus legal VAT)